surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9290-05-00 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9290-05-00

Coto Technology

Surface Mount Reed Relays, 1 Form A

PRICING per each  AVAILABILITY real time   
1-24 :$4.66
25-99 :$4.43
100-999 :$4.21
1,000-1,089 :$4.00
1,090-4,999 :$3.80
5,000-9,999 :$3.48
10,000-24,999 :$3.30
25,000 + :$3.05
401 can ship today
In our stock 
More available to ship 9/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 9290-05-00
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 9290
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: Gull Wing
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 31.25 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 160 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Surface Mount
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 4.4 x 20.32 x 4.9 mm
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: 0.1 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 0.4 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 9290-05-00 Also Bought
DESCRIPTION
Surface Mount Reed Relays, 1 Form A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?