surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
COTO TECHNOLOGY


Supplier Image
Authorized Distributor

8101-05-100

Coto Technology

Reed Relays 5VDC 500Ohm 0.5A SPST-NO (25.4x8.89x9.5)mm THT Dry

PRICING per each  AVAILABILITY real time   
1 + :$0.99
2,714 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 25 minute(s) ship today!
SPECS
Supplier: Coto Technology
Part No: 8101-05-100
RoHS: Unknown
Customers Who Bought 8101-05-100 Also Bought
PART CLASSIFICATION DATA
HTS: 8536410060
ECCN: EAR99