surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8041-12-001 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8041-12-001

Coto Technology

Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-24 :$4.42
25-99 :$4.05
100-499 :$3.74
500-999 :$3.47
1,000-4,999 :$3.24
5,000 + :$3.04
222 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 8041-12-001
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: 8000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: SPDT
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 250 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 85 °C
Dimension: 19.5 x 8.46 x 6.98mm mm
Isolation Across Contacts: 200(Min),200(Min) VDC|VAC
Release Time: 1 ms
Package Type: DIP
Maximum AC Switching Voltage: 100 V
Operate Time: 1 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: No
Insulation Resistance: 10 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought 8041-12-001 Also Bought
DESCRIPTION
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?