surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8001-12-011 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8001-12-011

Coto Technology

Reed Relays 12VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-24 :$1.93
25-99 :$1.77
100-499 :$1.63
500-999 :$1.51
1,000-4,999 :$1.41
5,000 + :$1.33
Request Quote
15 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 8001-12-011
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: 8000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 500 MCycles
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 19.5 x 8.46 x 6.98mm mm
Isolation Across Contacts: 300(Min),300(Min) VDC|VAC
Release Time: 1 ms
Package Type: DIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.5 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 8001-12-011 Also Bought
DESCRIPTION
Reed Relays 12VDC 500Ohm 0.5A SPST-NO (19.5x8.46x6.98)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?