surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7302-05-1100 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7302-05-1100

Coto Technology

Reed Relays 5VDC 100Ohm 0.5A DPST-NO (30.23x12.7x9.52)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-9 :$37.45
10-24 :$30.94
25 + :$29.42
12 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7302-05-1100
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 50 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 100 Ohm
Contact Arrangement: DPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 2 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 12.7 x 9.52mm mm
Isolation Across Contacts: 1.2(Min),1.2(Min) KVDC|KVAC
Release Time: N/A
Package Type: N/A
Maximum AC Switching Voltage: 500 V
Operate Time: 1 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 500 V
Led Indicator: No
Customers Who Bought 7302-05-1100 Also Bought
DESCRIPTION
Reed Relays 5VDC 100Ohm 0.5A DPST-NO (30.23x12.7x9.52)mm THT Dry
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?