7301-24-1100 COTO TECHNOLOGY | Reed Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7301-24-1100 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7301-24-1100

Coto Technology

Reed Relays 24VDC 4.2KOhm 0.5A SPST-NO (30.23x10.41x9.52)mm THT Dry

PRICING per each  AVAILABILITY Updated Today   
1-9 :$37.45
10-24 :$30.94
25 + :$29.42
8 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 7/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7301-24-1100
RoHS: Yes
Type: Dry
DC Coil Voltage: 24 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 5.71 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 4.2 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 18 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 10.41 x 9.52 mm
Isolation Across Contacts: 1.2(Min),1.2(Min) KVDC|KVAC
Release Time: N/A
Package Type: N/A
Maximum AC Switching Voltage: 500 V
Operate Time: 1 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 500 V
Led Indicator: No
Customers Who Bought 7301-24-1100 Also Bought
DESCRIPTION
Reed Relays 24VDC 4.2KOhm 0.5A SPST-NO (30.23x10.41x9.52)mm THT Dry
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99