7203-05-1100 COTO TECHNOLOGY | Reed Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7203-05-1100 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7203-05-1100

Coto Technology

Reed Relays 5VDC 50Ohm 1A 3PST-NO (30.23x16.76x9.52)mm THT Mercury Wetted

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
33 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7203-05-1100
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Mercury Wetted
DC Coil Voltage: 5 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: Mercury
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 100 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 50 Ohm
Contact Arrangement: 3PST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Contact Form: 3 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 16.76 x 9.52 mm
Isolation Across Contacts: 1(Min),1(Min) KVDC|KVAC
Release Time: N/A
Package Type: N/A
Maximum AC Switching Voltage: 500 V
Operate Time: 2 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 50 W
Maximum Switching Current: 1 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 500 V
Led Indicator: No
Customers Who Bought 7203-05-1100 Also Bought
DESCRIPTION
Reed Relays 5VDC 50Ohm 1A 3PST-NO (30.23x16.76x9.52)mm THT Mercury Wetted
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99