surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7202-12-1001 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7202-12-1001

Coto Technology

High-Reliability Multi-pole Reed Relay, 2 Form A

PRICING per each  AVAILABILITY real time   
1-24 :$40.54
25-99 :$38.51
100-197 :$36.59
198-499 :$34.76
500-999 :$33.02
1,000-4,999 :$31.37
5,000-24,999 :$27.28
25,000 + :$25.09
185 can ship today
In our stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7202-12-1001
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 33
Type: Mercury Wetted
DC Coil Voltage: 12 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: Mercury
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 35.29 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 340 Ohm
Contact Arrangement: DPST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Contact Form: 2 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 12.7 x 9.52mm mm
Isolation Across Contacts: 1(Min),1(Min) KVDC|KVAC
Release Time: 1 ms
Package Type: N/A
Maximum AC Switching Voltage: 500 V
Operate Time: 2 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 50 W
Maximum Switching Current: 1 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 500 V
Led Indicator: No
Customers Who Bought 7202-12-1001 Also Bought
DESCRIPTION
High-Reliability Multi-pole Reed Relay, 2 Form A
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?