surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7150-12-1100 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7150-12-1100

Coto Technology

Reed Relays 12VDC 1.75KOhm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-24 :$9.71
25-99 :$8.90
100-499 :$8.22
500-999 :$7.63
1,000-4,999 :$7.12
5,000 + :$6.68
38 can ship tomorrow
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7150-12-1100
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: 7000
Relay Construction: Latching Double Coil
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 6.86 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 1.75 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 12.7 x 9.52 mm
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: N/A
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 1 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 7150-12-1100 Also Bought
DESCRIPTION
Reed Relays 12VDC 1.75KOhm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?