surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7103-05-0100 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7103-05-0100

Coto Technology

High-Reliability Multi-pole Reed Relay, 3 Form A

PRICING per each  AVAILABILITY real time   
1 + :$10.40
15 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7103-05-0100
RoHS: Unknown
Type: Dry
DC Coil Voltage: 5 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 50 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 100 Ohm
Contact Arrangement: 3PST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 3 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 16.76 x 9.52 mm
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: N/A
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 1 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
ALTERNATIVE PRODUCTS
Recommended Replacement
7103-05-1100
7103-05-1100
In Stock:  256

Customers Who Bought 7103-05-0100 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410060
ECCN: EAR99