surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7101-12-1101 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7101-12-1101

Coto Technology

Reed Relays 12VDC 1.6KOhm 0.5A SPST-NO (30.23x10.41x9.52)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-9 :$37.45
10-24 :$30.94
25 + :$29.42
270 can ship Monday
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 7101-12-1101
RoHS: Yes
Type: Dry
DC Coil Voltage: 12 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 7.5 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 1.6 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 10.41 x 9.52 mm
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: 0.1 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 1 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 7101-12-1101 Also Bought
DESCRIPTION
Reed Relays 12VDC 1.6KOhm 0.5A SPST-NO (30.23x10.41x9.52)mm THT Dry
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?