surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3502-05-700 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3502-05-700

Coto Technology

Low Thermal EMF Reed relay, 2 Form A, 5V

PRICING per each  AVAILABILITY real time   
1 + :$15.49
45 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 3502-05-700
RoHS: No
Type: Dry
DC Coil Voltage: 5 V
Family: 3500
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 14
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 14.28 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 350 Ohm
Contact Arrangement: DPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 2 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.48 x 12.7 x 12.32 mm
Isolation Across Contacts: 350(Min),350(Min) VDC|VAC
Release Time: 0.1 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 0.75 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
ALTERNATIVE PRODUCTS
RoHS Equivalent
3502-05-710
3502-05-710
In Stock:  250
Customers Who Bought 3502-05-700 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.41.0060
ECCN: EAR99