surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3501-12-511 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3501-12-511

Coto Technology

Low Thermal EMF Reed relay, 1 Form A, 12V

PRICING per each  AVAILABILITY real time   
1-24 :$24.69
25-99 :$23.45
100-263 :$22.28
264-499 :$21.16
500-999 :$20.11
1,000-4,999 :$19.10
5,000-24,999 :$16.59
25,000 + :$15.27
Request Quote
66 can ship Monday
In our stock 
264 can ship 3/7/17
Incoming stock 
More available to ship 6/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 3501-12-511
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 33
Type: Dry
DC Coil Voltage: 12 V
Family: 3500
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 14
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 6 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 2 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 500 MCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 300 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.48 x 12.7 x 12.32mm mm
Isolation Across Contacts: 700(Min),700(Min) VDC|VAC
Release Time: 0.1 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 0.75 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 3501-12-511 Also Bought
DESCRIPTION
Low Thermal EMF Reed relay, 1 Form A, 12V
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?