2341-05-010 COTO TECHNOLOGY | Reed Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2341-05-010 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2341-05-010

Coto Technology

Smallest Multi-pole Reed Relay 1 Form C

PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.70
25-49 :$11.11
50-99 :$10.56
100-399 :$10.03
400-999 :$9.53
1,000-4,999 :$9.05
5,000-9,999 :$8.29
10,000 + :$7.87
460 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 7/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 2341-05-010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Dry
DC Coil Voltage: 5 V
Family: 2300
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 5
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 21.74 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 230 Ohm
Contact Arrangement: SPDT
Electrical Life: 500 MCycles
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 85 °C
Dimension: 20.57 x 5.33 x 9.7 mm
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: 0.5 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 0.5 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1(Min),1(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 2341-05-010 Also Bought
DESCRIPTION
Smallest Multi-pole Reed Relay 1 Form C
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99