surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2211-12-301 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2211-12-301

Coto Technology

Reed Relays for ATE and RF

PRICING per each  AVAILABILITY real time   
1-24 :$13.09
25-99 :$12.43
100-492 :$11.81
493-999 :$11.22
1,000-4,999 :$10.66
5,000-9,999 :$9.74
10,000-24,999 :$9.25
25,000 + :$8.52
Request Quote
1,336 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Coto Technology
Part No: 2211-12-301
RoHS: Yes
Type: Dry
DC Coil Voltage: 12 V
Family: 2200
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 5
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 8 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 1.5 KOhm
Contact Arrangement: SPDT
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 85 °C
Dimension: 20.57 x 5.33 x 6.23mm mm
Isolation Across Contacts: 200(Min),200(Min) VDC|VAC
Release Time: 2 ms
Package Type: N/A
Maximum AC Switching Voltage: 100 V
Operate Time: 1 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: Yes
Insulation Resistance: 100 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought 2211-12-301 Also Bought
DESCRIPTION
Reed Relays for ATE and RF
PART CLASSIFICATION DATA
HTS: 8536490055
ECCN: EAR99
DID YOU KNOW?