- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- VPR332U040N3L
VPR332U040N3L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 3300uF ±20% - 40VDC - Radial Through Hole - 92.1x25.4mm Dia - 10.2mm Lead Spacing - -55°C to ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 40VDC - Radial Through Hole - 92.1x25.4mm Dia - 10.2mm Lead Spacing - -55°C to 105°C
Search Keywords: VPR332U040N3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:VPR332U040N3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Capacitance Value:3300 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:40 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
48
$88.20
96
$46.69
144
$32.86
192 +
$32.20
Click for Quote
Log in
to unlock special pricing