- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- SEK101M050ST
SEK101M050ST
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - 100uF ±20% - 50VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 100uF ±20% - 50VDC - Radial Through Hole - 11x8mm Dia - 3.5mm Lead Spacing - 105°C - Bulk
Search Keywords: SEK101M050ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:SEK101M050ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
Manufacturer Stock:
9,599
can ship
Minimum Order Quantity:
20
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$1.33
25
$1.22
100
$1.17
500
$1.14
1,000
$1.13
1,500 +
$1.12
Click for Quote
Log in
to unlock special pricing