- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP682M035E5P3
LP682M035E5P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 6800uF ±20% - 35VDC - 10mm Pin Spacing - 35x35mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 6800uF ±20% - 35VDC - 10mm Pin Spacing - 35x35mm Dia - 105°C
Search Keywords: LP682M035E5P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP682M035E5P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$6.42
500
$3.95
750
$3.13
1,000 +
$3.07
Click for Quote
Log in
to unlock special pricing