- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS472T450X5C
CGS472T450X5C
Cornell Dubilier/Mallory
The CGS472T450X5C is a 4700 µF, 450 VDC screw terminal aluminum electrolytic capacitor designed for high current filtering and ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
The CGS472T450X5C is a 4700 µF, 450 VDC screw terminal aluminum electrolytic capacitor designed for high current filtering and energy storage.
Search Keywords: CGS472T450X5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS472T450X5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:4700 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
135
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$418.51
5
$413.41
10
$412.37
15
$411.34
20 +
$358.41
Click for Quote
Log in
to unlock special pricing