- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS103U075V3C
CGS103U075V3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 75VDC - 2in dia x 3.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 75VDC - 2in dia x 3.125in high
Search Keywords: CGS103U075V3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS103U075V3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:10000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:75 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
42
can ship 8/20/26
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$85.04
5
$67.99
10
$62.15
42
$57.48
84
$55.35
126
$55.21
252 +
$55.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT