- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGR462U020R2C
CGR462U020R2C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4600uF (–10 +75%) - 20VDC - 1.375in dia x 2.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4600uF (–10 +75%) - 20VDC - 1.375in dia x 2.125in high
Search Keywords: CGR462U020R2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGR462U020R2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:4600 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 53.98 mm
-
Termination Style:Screw Terminal
-
Voltage:20 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$29.88
5
$28.16
10
$28.09
25
$27.33
80
$26.60
160
$26.26
320 +
$26.10
Click for Quote
Log in
to unlock special pricing