- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGR392U040R3C
CGR392U040R3C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3900uF (–10 +75%) - 40VDC - 1.375in dia x 3.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3900uF (–10 +75%) - 40VDC - 1.375in dia x 3.125in high
Search Keywords: CGR392U040R3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGR392U040R3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:3900 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 79.38 mm
-
Termination Style:Screw Terminal
-
Voltage:40 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
392
can ship
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$44.27
5
$41.72
10
$41.09
25
$40.22
80
$38.91
160
$33.83
320 +
$33.62
Click for Quote
Log in
to unlock special pricing