- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGR222U030R1N
CGR222U030R1N
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2200uF (–10 +75%) - 30VDC - 1.375in dia x 1.875in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2200uF (–10 +75%) - 30VDC - 1.375in dia x 1.875in high
Search Keywords: CGR222U030R1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGR222U030R1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:2200 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Clamp Mount
-
Size:34.93 x 47.63 mm
-
Termination Style:Screw Terminal
-
Voltage:30 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$80.65
80
$42.70
120
$30.05
160 +
$29.44
Click for Quote
Log in
to unlock special pricing