- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD10FD121JO3F
CD10FD121JO3F
Cornell Dubilier
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C
Search Keywords: CD10FD121JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD10FD121JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD10
-
Capacitance Value:120 pF
-
Dimension:9.7(Max) x 5.1(Max) x 8.9(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:3.6 mm
-
Lead Diameter:0.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.27
100
$3.26
300
$3.03
500
$2.84
1,000
$2.38
2,500
$1.85
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing