- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 475K100CS4G
475K100CS4G
Cornell Dubilier/Mallory
Metalized Polymer Network - 4.7uF ±10% - 100VDC - -55°C to +125°C - SMD Gull Wing
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polymer Network - 4.7uF ±10% - 100VDC - -55°C to +125°C - SMD Gull Wing
Search Keywords: 475K100CS4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:475K100CS4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:4.7 uF
-
Tolerance:10 %
-
Operating Temperature:-55 to 125 °C
-
Mounting:Surface Mount
-
Size:12.7 x 6.4 x 13.3 mm
-
Termination Style:Gull Wing
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,245
Can Ship immediately
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$42.81
5
$41.39
10
$33.92
25
$33.67
50
$30.71
75
$30.63
100 +
$29.84
Click for Quote
Log in
to unlock special pricing