- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150474J250HC
150474J250HC
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±5% - 250VDC - 0.374 in Dia x 0.807 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.47uF ±5% - 250VDC - 0.374 in Dia x 0.807 in
Search Keywords: 150474J250HC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150474J250HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:9.5 x 20.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$1.31
400
$1.25
600
$1.20
1,000
$1.19
2,600
$1.15
5,000
$1.12
7,600
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing