- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150105K630YF
150105K630YF
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF ±10% - 630VDC - 0.807 in Dia x 1.299 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF ±10% - 630VDC - 0.807 in Dia x 1.299 in
Search Keywords: 150105K630YF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150105K630YF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PET
-
Voltage:630,220 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:20.5 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
750
$21.35
1,500
$10.91
2,250
$7.42
3,000 +
$7.28
Click for Quote
Log in
to unlock special pricing