- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150103J630BB
150103J630BB
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.01uF ±5% - 630VDC - 0.236 in Dia x 0.65 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.01uF ±5% - 630VDC - 0.236 in Dia x 0.65 in
Search Keywords: 150103J630BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150103J630BB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:630,220 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Axial
-
Size:6 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,369
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.250
250
$1.016
500
$0.970
1,000
$0.929
2,500
$0.890
5,000
$0.867
7,500
$0.864
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments