8382-2PG-522 by CONXALL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8382-2PG-522

CONXALL

Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.65
25-99 :$4.42
100-499 :$3.76
500-999 :$3.63
1,000-4,999 :$3.53
5,000 + :$3.30
94 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: CONXALL
Part No: 8382-2PG-522
RoHS: Yes
Type: Field Installable
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 600 V
Contact Material: Brass
Number of Terminals: 2
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -55 to 125 °C
Dimension: 44.2 x 15.9 mm
Strain Relief: No
Contacts Classification: 2Signal
Shell Material/Plating: N/A
Customers Who Bought 8382-2PG-522 Also Bought
DESCRIPTION
Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port