6380-2SG-318 by CONXALL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6380-2SG-318

CONXALL

Conn Field Installable SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.81
25-99 :$3.62
100-499 :$3.10
500-999 :$2.99
1,000-4,999 :$2.92
5,000 + :$2.76
25 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: CONXALL
Part No: 6380-2SG-318
RoHS: Yes
Type: Field Installable
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 600 V
Contact Material: Brass
Number of Terminals: 2
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -55 to 125 °C
Dimension: 33.4 x 18.2 mm
Strain Relief: No
Contacts Classification: 2Signal
Shell Material/Plating: N/A
Customers Who Bought 6380-2SG-318 Also Bought
DESCRIPTION
Conn Field Installable SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port