6280-6PG-318 by CONXALL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6280-6PG-318

CONXALL

Conn Field Installable PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.36
25-99 :$4.14
100-499 :$3.51
500-999 :$3.39
1,000-4,999 :$3.29
5,000 + :$3.10
67 can ship tomorrow
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: CONXALL
Part No: 6280-6PG-318
RoHS: Yes
Type: Field Installable
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 600 V
Contact Material: Brass
Number of Terminals: 6
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -55 to 125 °C
Dimension: 33.4 x 18.2 mm
Strain Relief: No
Contacts Classification: 6Signal
Shell Material/Plating: N/A
Customers Who Bought 6280-6PG-318 Also Bought
DESCRIPTION
Conn Field Installable PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
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
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?