3382-4PG-524 by CONXALL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3382-4PG-524

CONXALL

Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$6.64
25-99 :$6.30
100-499 :$5.39
500-999 :$5.27
1,000-4,999 :$5.08
5,000 + :$4.77
20 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: CONXALL
Part No: 3382-4PG-524
RoHS: Yes
Type: Field Installable
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 600 V
Contact Material: Brass
Number of Terminals: 4
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: N/A
Operating Temperature: -55 to 125 °C
Dimension: 42.8 x 22.2 mm
Strain Relief: No
Contacts Classification: 4Signal
Shell Material/Plating: N/A
Customers Who Bought 3382-4PG-524 Also Bought
DESCRIPTION
Conn Field Installable PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port