surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
10.4260 by CONTACT ELECTRONICS
Image is representational - see manufacturer’s specifications
CONTACT ELECTRONICS
PRICING per each  AVAILABILITY real time   
1-9 :$4.98
10 + :$4.69
10 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: Contact Electronics
Part No: 10.4260
RoHS: Unknown
Type: Hood
Family: 10.4260 NP
Packaging: N/A
Operating Temperature: -40 to 125 °C
Dimension: N/A
Connector Type: N/A
Shell Size: N/A
Shell Material/Plating: Plastic
Angular Function: 180 °
Customers Who Bought 10.4260 Also Bought
DESCRIPTION
Hood 180° Plastic
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?