surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
10.0120 by CONTACT ELECTRONICS
Image is representational - see manufacturer’s specifications
CONTACT ELECTRONICS
PRICING per each  AVAILABILITY real time   
1-9 :$22.75
10 + :$20.67
Request Quote
10 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Contact Electronics
Part No: 10.0120
RoHS: Unknown
Type: Hood
Family: 10.0120
Packaging: N/A
Operating Temperature: N/A
Dimension: N/A
Shell Size: N/A
Shell Material/Plating: N/A
Angular Function: 90 °
Customers Who Bought 10.0120 Also Bought
DESCRIPTION
Hood 90°
DID YOU KNOW?