surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
112144 by CONNEX CONNECTOR
Image is representational - see manufacturer’s specifications
CONNEX CONNECTOR

112144

Connex Connector

Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-2 :$2.31
3-49 :$2.02
50-99 :$1.93
100-249 :$1.76
250-499 :$1.62
500-999 :$1.60
1,000 + :$1.54
25 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Connex Connector
Part No: 112144
RoHS: No
Type: BNC
Termination Method: Crimp
Family: 112144
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Flexible Cable
Gender: F
Operating Temperature: N/A
Dimension: 28.8 x 11.5 mm
Customers Who Bought 112144 Also Bought
DESCRIPTION
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?