surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

775-1825-20

Concord Electronics, Inc.

Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Nylon 6/6 ASTM D4066

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 3/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 775-1825-20
RoHS: Unknown
Type: Hex Male-Female
Body Length: 19.05 mm
Width Across Flats: 6.35 mm
Material: Nylon 6/6 ASTM D4066
Thread Length: 6.35 mm
Gender: M/F
Finish: N/A
Thread Size: 6-32
Thread Depth: 6.35 mm
Outer Diameter: N/R
Customers Who Bought 775-1825-20 Also Bought
DESCRIPTION
Standoffs Hex Male-Female M/F 6.35mm 6-32 19.05mm Nylon 6/6 ASTM D4066
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?