770-1209 CONCORD ELECTRONICS | Cable Clamps & Clips
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

770-1209

Concord Electronics, Inc.

Cable Clamps and Clips Clamp Screw Nylon 6/6 18.87mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.158
25-99 :$0.150
100-499 :$0.142
500-999 :$0.130
1,000-2,499 :$0.070
2,500-4,999 :$0.060
5,000-9,999 :$0.059
10,000 + :$0.050
686 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 9/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 770-1209
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: N/A
Family: 770
Packaging: N/A
Operating Temperature: N/A
Dimension: 12.7 x 18.41 mm
Style: Clamp
Body Material: Nylon 6/6
ALTERNATIVE PRODUCTS
Packaged Differently
770-1209-10
770-1209-10
In Stock:  0

Customers Who Bought 770-1209 Also Bought
DESCRIPTION
Cable Clamps and Clips Clamp Screw Nylon 6/6 18.87mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99