770-1208-10-54 CONCORD ELECTRONICS | Cable Clamps & Clips
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

770-1208-10-54

Concord Electronics, Inc.

Cable Clamps and Clips Clip Screw Nylon Black 14.28mm

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 770-1208-10-54
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Black
Family: 770
Packaging: N/A
Operating Temperature: N/A
Dimension: 12.7 x 16.82 mm
Style: Clip
Body Material: Nylon
Customers Who Bought 770-1208-10-54 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.