760-3104-24 CONCORD ELECTRONICS | Grommets & Eyelets
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

760-3104-24

Concord Electronics, Inc.

Grommets and Eyelets Open Round Vinyl

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.16
25-99 :$0.16
100-499 :$0.15
500-999 :$0.14
1,000-2,499 :$0.12
2,500-4,999 :$0.11
5,000-9,999 :$0.10
10,000 + :$0.09
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 760-3104-24
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: N/A
Family: 760
Shape: Round
Material: Vinyl
Outside Diameter: 15.87 mm
Dimension: 6.35 mm
Style: Open
Durometer: N/A
Customers Who Bought 760-3104-24 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.