750-1810-22 CONCORD ELECTRONICS | Spacers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

750-1810-22

Concord Electronics, Inc.

Spacers Round Phenolic 2.92mm 6.35mm 4 7.92mm

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.331
25-99 :$0.309
100-499 :$0.291
500-999 :$0.185
1,000-2,499 :$0.169
2,500-4,999 :$0.153
5,000-9,999 :$0.139
10,000 + :$0.126
1115 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 750-1810-22
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Round
Body Length: 7.92 mm
Width Across Flats: N/R
Material: Phenolic
Finish: N/A
Screw Size: 4
Clearance Hole: 2.92 mm
Outer Diameter: 6.35 mm
Customers Who Bought 750-1810-22 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.