surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

750-1104

Concord Electronics, Inc.

Spacers Round Nylon 3.56mm 6.35mm 6 4.75mm

PRICING per each  AVAILABILITY real time   
1-24 :$0.135
25-99 :$0.127
100-499 :$0.119
500-999 :$0.107
1,000-2,499 :$0.098
2,500-4,999 :$0.089
5,000-9,999 :$0.080
10,000 + :$0.073
5,442 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 750-1104
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Round
Body Length: 4.75 mm
Width Across Flats: N/R
Material: Nylon
Finish: N/A
Screw Size: 6
Clearance Hole: 3.56 mm
Outer Diameter: 6.35 mm
ALTERNATIVE PRODUCTS
Packaged Differently
750-1104-21
750-1104-21
In Stock:  1180

Customers Who Bought 750-1104 Also Bought
DESCRIPTION
Spacers Round Nylon 3.56mm 6.35mm 6 4.75mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?