707-5127 CONCORD ELECTRONICS | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

707-5127

Concord Electronics, Inc.

Conn Terminal Strip 7 POS Solder Lug Cable Mount

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
100 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 707-5127
RoHS: Unknown
Type: Terminal Strip
Termination Method: Solder
Family: 5127
Pitch: N/A
Body Orientation: N/A
Number of Contacts: 7
Mounting: Cable Mount
Gender: N/A
Customers Who Bought 707-5127 Also Bought
DESCRIPTION
Conn Terminal Strip 7 POS Solder Lug Cable Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99