surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY real time   
1-24 :$0.59
25-99 :$0.55
100-499 :$0.52
500-999 :$0.46
1,000 + :$0.43
128,654 can ship today
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 707-1208
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: 707
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ALTERNATIVE PRODUCTS
Packaged Differently
707-1208-10
707-1208-10
In Stock:  0

Customers Who Bought 707-1208 Also Bought
DESCRIPTION
Lug Terminal 15.87mm 7.93mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?