surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

707-1014

Concord Electronics, Inc.

Lock Washer Terminal 20.63mm 11.11mm

PRICING per each  AVAILABILITY real time   
1-24 :$0.321
25-99 :$0.300
100-499 :$0.282
500-999 :$0.256
1,000-2,499 :$0.233
2,500-4,999 :$0.212
5,000-9,999 :$0.193
10,000 + :$0.176
Request Quote
1,657 can ship tomorrow
In our stock 
2,482 can ship 2/26/17
Incoming stock 
More available to ship 2/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 707-1014
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lock Washer Terminal
Color: N/R
Family: 707
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 20.63 x 11.11mm
Customers Who Bought 707-1014 Also Bought
DESCRIPTION
Lock Washer Terminal 20.63mm 11.11mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?