surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

707-0027-20

Concord Electronics, Inc.

Lug Terminal 17.46mm 6.74mm

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
See alternative parts
In our stock 
More available to ship 3/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 707-0027-20
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: 707
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 17.46 x 6.74mm
ALTERNATIVE PRODUCTS
Packaged Differently
707-0027
707-0027
In Stock:  811

Customers Who Bought 707-0027-20 Also Bought
DESCRIPTION
Lug Terminal 17.46mm 6.74mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?