surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

707-0025-20

Concord Electronics, Inc.

Lug Terminal 17.46mm 6.74mm

PRICING per each  AVAILABILITY real time   
1-24 :$0.23
25-99 :$0.22
100-499 :$0.21
500-999 :$0.19
1,000-2,499 :$0.17
2,500-4,999 :$0.16
5,000-9,999 :$0.14
10,000 + :$0.13
1,600 can ship today
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 707-0025-20
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Lug Terminal
Color: N/R
Family: 707
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 17.46 x 6.74mm
ALTERNATIVE PRODUCTS
Packaged Differently
707-0025
707-0025
In Stock:  0

Customers Who Bought 707-0025-20 Also Bought
DESCRIPTION
Lug Terminal 17.46mm 6.74mm
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?