surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

701-2796

Concord Electronics

Ring Tongue Terminal M

PRICING per each  AVAILABILITY real time   
1-24 :$0.20
25-99 :$0.19
100-499 :$0.18
500-999 :$0.17
1,000-2,499 :$0.16
2,500-4,999 :$0.14
5,000 + :$0.13
Request Quote
485 can ship Monday
In our stock 
More available to ship 2/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Concord Electronics
Part No: 701-2796
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Ring Tongue Terminal
Color: N/R
Family: 701
Wire Size: N/A
Stud Size: 4.16 mm
Tab Size: 4.83 mm²
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 701-2796 Also Bought
DESCRIPTION
Ring Tongue Terminal M
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?