surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

560-8604-02

Concord Electronics, Inc.

Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Brass

PRICING per each  AVAILABILITY real time   
1-24 :$1.33
25-99 :$1.27
100-499 :$1.20
500-999 :$1.09
1,000-2,499 :$0.99
2,500-4,999 :$0.90
5,000-9,999 :$0.82
10,000 + :$0.75
364 can ship today
In our stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 20 minute(s) ship today!
SPECS
Supplier: Concord Electronics, Inc.
Part No: 560-8604-02
RoHS: Yes
Customers Who Bought 560-8604-02 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.