542-7212-02 CONCORD ELECTRONICS | Standoffs
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

542-7212-02

Concord Electronics, Inc.

Standoffs Round F 4.83mm 4-40 19.05mm Brass

PRICING per each  AVAILABILITY Updated Today   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 542-7212-02
RoHS: Yes
Type: Round
Body Length: 19.05 mm
Width Across Flats: N/R
Material: Brass
Thread Length: N/R
Gender: F
Finish: N/A
Thread Size: 4-40
Thread Depth: 19.05 mm
Outer Diameter: 4.83 mm
Customers Who Bought 542-7212-02 Also Bought
DESCRIPTION
Standoffs Round F 4.83mm 4-40 19.05mm Brass
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99