surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

535-9607-02

Concord Electronics, Inc.

Standoffs Hex F 6.35mm 6-32 11.1mm Brass ASTM B16 Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$1.06
25-99 :$1.01
100-499 :$0.96
500-999 :$0.87
1,000-2,499 :$0.79
2,500-4,999 :$0.72
5,000-9,999 :$0.66
10,000 + :$0.60
0 (sold out)
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics, Inc.
Part No: 535-9607-02
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hex
Body Length: 11.1 mm
Width Across Flats: 6.35 mm
Material: Brass ASTM B16
Thread Length: N/R
Gender: F
Finish: Nickel
Thread Size: 6-32
Thread Depth: 11.1 mm
Outer Diameter: N/R
ALTERNATIVE PRODUCTS
Packaged Differently
535-2607-02
535-2607-02
In Stock:  0

Customers Who Bought 535-9607-02 Also Bought
DESCRIPTION
Standoffs Hex F 6.35mm 6-32 11.1mm Brass ASTM B16 Nickel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?